Filter Your Search
1 - 1 of 1 results
|
A8188SLT-27
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 8 V | 4 V | 2.7 V | 190 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 10 V | 0.01 % | 0.04 % | 1 | 2.75 V | 2.65 V | 2 % | R-PSSO-F3 | e0 | Not Qualified | 150 °C | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | ALLEGRO MICROSYSTEMS LLC | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |