Filter Your Search
1 - 2 of 2 results
|
A8206-1
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1 | 16 | NO | PGA | 82 | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | S-CPGA-P68 | Not Qualified | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.572 mm | 29.464 mm | 29.464 mm | ROCHESTER ELECTRONICS LLC | PGA | PGA-68 | 68 | unknown | 8542.39.00.01 | ||||||||
|
A8206-1
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 16 | NO | PGA | 82 | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.572 mm | 29.464 mm | 29.464 mm | INTEL CORP | PGA | PGA-68 | 68 | unknown | 8542.39.00.01 |