Filter Your Search
1 - 2 of 2 results
|
A8226SLM
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 7 V | 4 V | 2.6 V | 130 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.01 % | 0.02 % | 1 | 2.65 V | 2.55 V | PMOS | 2 % | R-PDSO-G5 | e0 | Not Qualified | 150 °C | 85 °C | -20 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
A8226SLM
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 7 V | 4 V | 2.6 V | 125 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.02 % | 1 | 2.65 V | 2.55 V | 1.9 % | R-PDSO-G5 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SANKEN ELECTRIC CO LTD | SOIC | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |