Filter Your Search
1 - 1 of 1 results
|
A8437EEJTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 3.6 V | YES | ANALOG CIRCUIT | 1 | 50 µA | 5.5 V | 2.3 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ALLEGRO MICROSYSTEMS LLC | BGA | 3 X 3 MM, 0.75 MM HEIGHT, MO-229WEED, DFN-10 | 12 | unknown | 8542.39.00.01 |