Filter Your Search
1 - 1 of 1 results
|
AA15D0512A
Delta Electronics Inc
|
Check for Price | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 2 | NO | NO | ALSO 12V OUTPUT AVAILABLE; ALSO REQUIRE INPUT VOLTAGE 120V TO 370V | AC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P7 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 54 mm | 74 mm | 20 mm | DELTA ELECTRONICS INC | PACKAGE-7 | compliant | EAR99 |