Filter Your Search
1 - 1 of 1 results
|
AA30D0512A
Delta Electronics Inc
|
$29.2521 | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 2 | NO | NO | ADDITIONAL 12 VOLT OUTPUT ALSO AVAILABLE; ALSO OPERATES IN 120 TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | OTHER | 30 W | R-XDMA-P7 | e4 | 50 °C | -25 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 63.5 mm | 88.9 mm | 22.2 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT, PACKAGE-7 | compliant | EAR99 |