Filter Your Search
1 - 4 of 4 results
|
AA60A-048L-050D033-PI
Artesyn Embedded Technologies
|
Check for Price | No | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 15 A | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P10 | e0 | Not Qualified | 105 °C | -40 °C | 10 | UNSPECIFIED | MODULE,10LEAD,1.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ASTEC AMERICA INC | , MODULE,10LEAD,1.9 | unknown | EAR99 | ||||
|
AA60A-048L-050D033-PI
Emerson Embedded Power
|
Check for Price | No | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 15 A | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P10 | e0 | Not Qualified | 105 °C | -40 °C | 10 | UNSPECIFIED | MODULE,10LEAD,1.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ASTEC AMERICA INC | , MODULE,10LEAD,1.9 | unknown | EAR99 | ||||
|
AA60A-048L-050D033-PIL
Artesyn Embedded Technologies
|
Check for Price | Yes | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P10 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ASTEC AMERICA INC | , | unknown | EAR99 | ||||||
|
AA60A-048L-050D033-PIL
Emerson Embedded Power
|
Check for Price | Yes | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P10 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ASTEC AMERICA INC | , | unknown | EAR99 |