Filter Your Search
1 - 10 of 248 results
|
AAP3M5795450GLH18H
Standard Crystal Corporation
|
Check for Price | Contact Manufacturer | 3.5795 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 18 pF | L11.4XB4.8XH5.0 (mm)/L0.449XB0.189XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH5.0 (mm)/L0.449XB0.189XH0.197 (inch) | STANDARD CRYSTAL CORP | HC49UP, 2 PIN | unknown | 8541.60.00.30 | |||||||||
|
AAP3M5795450DLJ18H
Standard Crystal Corporation
|
Check for Price | Contact Manufacturer | 3.5795 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 18 pF | L11.4XB4.8XH5.0 (mm)/L0.449XB0.189XH0.197 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.4XB4.8XH5.0 (mm)/L0.449XB0.189XH0.197 (inch) | STANDARD CRYSTAL CORP | HC49UP, 2 PIN | unknown | 8541.60.00.30 | |||||||||
|
FC4STFAAP3.5
Fox Electronics
|
Check for Price | Yes | Transferred | 3.5 MHz | 15 ppm | 0.01 % | 3 PPM/YEAR | 300 Ω | 11.35mm X 4.65mm X 3.6mm | 105 °C | SERIES - FUNDAMENTAL | 100 µW | e1 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 11.35mm X 4.65mm X 3.6mm | FOX ELECTRONICS | compliant | 8541.60.00.30 | ||||||||
|
MC-406307.2000KA-AP3
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 307.2 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 6 kΩ | 10.7 pF | L9.6XB4.06XH3.15 (mm)/L0.378XB0.16XH0.124 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L9.6XB4.06XH3.15 (mm)/L0.378XB0.16XH0.124 (inch) | SEIKO EPSON CORP | J LEADED, SMD, 4 PIN | unknown | 8541.60.00.20 | ||||||
|
AAP3M5795450GJH18A
Standard Crystal Corporation
|
Check for Price | Contact Manufacturer | 3.5795 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 18 pF | L11.4XB4.8XH5.0 (mm)/L0.449XB0.189XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH5.0 (mm)/L0.449XB0.189XH0.197 (inch) | STANDARD CRYSTAL CORP | HC49UP, 2 PIN | unknown | 8541.60.00.30 | ||||||||||
|
AAP3M5795450FLJ18A
Standard Crystal Corporation
|
Check for Price | Contact Manufacturer | 3.5795 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 18 pF | L11.4XB4.8XH5.0 (mm)/L0.449XB0.189XH0.197 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.4XB4.8XH5.0 (mm)/L0.449XB0.189XH0.197 (inch) | STANDARD CRYSTAL CORP | HC49UP, 2 PIN | unknown | 8541.60.00.30 | ||||||||||
|
MC-306FREQ5A-AP3
Seiko Epson Corporation
|
Check for Price | No | Active | 20 ppm | 3 PPM/YEAR | 10 kΩ | 10.7 pF | L8.0XB3.8XH2.38 (mm)/L0.315XB0.15XH0.094 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | 165 kHz | 130 kHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L8.0XB3.8XH2.38 (mm)/L0.315XB0.15XH0.094 (inch) | SEIKO EPSON CORP | J LEADED, SMD, 4 PIN | not_compliant | 8541.60.00.80 | |||||||
|
MC-405FREQ3A-AP3
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 20 ppm | 3 PPM/YEAR | 20 kΩ | 10.7 pF | L9.6XB4.06XH3.15 (mm)/L0.378XB0.16XH0.124 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | 90 kHz | 40 kHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L9.6XB4.06XH3.15 (mm)/L0.378XB0.16XH0.124 (inch) | SEIKO EPSON CORP | J LEADED, SMD, 4 PIN | not_compliant | 8541.60.00.80 | |||||||
|
FC4SDEAAP3.6864
Fox Electronics
|
Check for Price | Yes | Transferred | 3.6864 MHz | 20 ppm | 0.01 % | 3 PPM/YEAR | 200 Ω | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 105 °C | SERIES - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -40 °C | 105 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | HC49SD,SMD, 2 PIN | compliant | 8541.60.00.30 | ||||||
|
AAP3M5795450DNJ18A
Standard Crystal Corporation
|
Check for Price | Contact Manufacturer | 3.5795 MHz | 20 ppm | 0.01 % | 5 PPM/YEAR | 18 pF | L11.4XB4.8XH5.0 (mm)/L0.449XB0.189XH0.197 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.4XB4.8XH5.0 (mm)/L0.449XB0.189XH0.197 (inch) | STANDARD CRYSTAL CORP | HC49UP, 2 PIN | unknown | 8541.60.00.30 |