Filter Your Search
1 - 2 of 2 results
|
AB-22.1184MHZ-B2-T
Abracon Corporation
|
$0.2800 | Yes | Yes | Active | 22.1184 MHz | 20 ppm | 0.01 % | 5 PPM/FIRST YEAR | 25 Ω | 18 pF | 11.5mm X 5.0mm X 13.46mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | compliant | 8541.60.00.60 | |||||
|
AB-22.1184MHZ-B2
Abracon Corporation
|
$0.3639 | Yes | Active | 22.1184 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 25 Ω | 18 pF | 11.5mm x 5mm x 13.46mm | 70 °C | PARALLEL - FUNDAMENTAL | AT, BT CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN OVER NICKEL | 11.5mm x 5mm x 13.46mm | ABRACON LLC | compliant | HC49/U, 2 PIN | ABRACON |