Filter Your Search
1 - 10 of 785 results
|
AB26T-32.768KHZ
Abracon Corporation
|
$0.2039 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0042 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8541.60.00.10 | ABRACON | |||
|
AB26T-32.768KHZ-6
Abracon Corporation
|
$0.2078 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0042 % | 3 PPM/FIRST YEAR | 35 kΩ | 6 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | ABRACON | ||||
|
AB26T-32.768KHZ-6-B
Abracon Corporation
|
$0.2084 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 35 kΩ | 6 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN OVER NICKEL | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | ABRACON | ||||
|
AB26T-32.768KHZ-E
Abracon Corporation
|
$0.2155 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | ABRACON | |||||
|
AB26TRJ-32.768KHZ-T
Abracon Corporation
|
$0.3968 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 40 kΩ | 12.5 pF | L6.0XB2.5XH2.1 (mm)/L0.236XB0.098XH0.083 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN OVER NICKEL | L6.0XB2.5XH2.1 (mm)/L0.236XB0.098XH0.083 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 3 PIN | compliant | 8541.60.00.10 | ABRACON | |||
|
AB26TRB-32.768KHZ-T
Abracon Corporation
|
$0.4693 | No | Yes | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | 6.0mm x 1.9mm x 2.54mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 6.0mm x 1.9mm x 2.54mm | ABRACON LLC | SMD, 2 PIN | compliant | EAR99 | 8541.60.00.10 | ABRACON | |||||
|
AB26TRQ-32.768KHZ-T
Abracon Corporation
|
$0.4760 | Yes | Active | 32.768 kHz | 20 ppm | 0.0126 % | 3 PPM/FIRST YEAR | 65 kΩ | 12.5 pF | L5.2XB1.45XH1.55 (mm)/L0.205XB0.057XH0.061 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.2XB1.45XH1.55 (mm)/L0.205XB0.057XH0.061 (inch) | ABRACON LLC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | not_compliant | EAR99 | 8541.60.00.10 | ABRACON | |||||
|
AB-26.000MAGE-T
TXC Corporation
|
$0.7041 | Yes | Yes | Active | 26 MHz | 30 ppm | 0.005 % | 60 Ω | 12 pF | 5.0mm x 3.2mm x 0.9mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | |||||||
|
AB26T-40.000KHZ-6PF-E
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 40 kHz | 30 ppm | 0.0069 % | 5 PPM/FIRST YEAR | 35 kΩ | 6 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.20 | ||||||
|
AB26T-32.768KHZ-12.5-E-1-TY
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 10 ppm | 0.0069 % | 5 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | compliant | 8541.60.00.10 |