Filter Your Search
1 - 10 of 12 results
|
AB26T-32.768KHZ-6
Abracon Corporation
|
$0.2078 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0042 % | 3 PPM/FIRST YEAR | 35 kΩ | 6 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | ABRACON | ||
|
AB26T-32.768KHZ-6-B
Abracon Corporation
|
$0.2084 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 35 kΩ | 6 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN OVER NICKEL | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | ABRACON | ||
|
AB26T-32.768KHZ-6-E
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 35 kΩ | 6 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | TIN OVER NICKEL | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | ABRACON | |||
|
AB26T-32.768KHZ-6-E-1
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 10 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 35 kΩ | 6 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | ||||
|
AB26T-32.768KHZ-6-B-1
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 10 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 35 kΩ | 6 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | |||
|
AB26T-32.768KHZ-6-B-7
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 15 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 35 kΩ | 6 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | |||
|
AB26T-32.768KHZ-6-E-7
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 15 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 35 kΩ | 6 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | ||||
|
AB26T-32.768KHZ-6PF-B
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 35 kΩ | 6 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN OVER NICKEL | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | |||
|
AB26T-32.768KHZ-6-1
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 10 ppm | 0.0042 % | 3 PPM/FIRST YEAR | 35 kΩ | 6 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | |||
|
AB26T-32.768KHZ-6-7
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 15 ppm | 0.0042 % | 3 PPM/FIRST YEAR | 35 kΩ | 6 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 |