Filter Your Search
1 - 10 of 426 results
|
BK/ABC-3-R
Eaton Corporation
|
$0.7022 | Yes | Active | 250 V | 125 V | 3 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 6 J | 100 A | 120 s | CSA; UL | 3AB | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 | Eaton | ||||
|
BK/ABC-30-R
Eaton Corporation
|
$0.9087 | Yes | Active | 250 V | 125 V | 30 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 1429 J | 200 A | 120 s | CSA; UL | 3AB | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 | Eaton | ||||
|
BK/ABC-3/4-R
Eaton Corporation
|
$0.9256 | Yes | Active | 250 V | 125 V | 750 mA | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 35 A | 120 s | CSA; UL | 3AB | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 | Eaton | |||||
|
BK/ABC-3-R
Eaton Bussmann
|
$1.0601 | Yes | Transferred | 250 V | 125 V | 3 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 19 J | 100 A | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | Eaton | ROHS COMPLIANT | |||||||
|
BK/ABC-30-R
Eaton Bussmann
|
$1.2891 | Yes | Transferred | 125 V | 125 V | 30 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 400 A | 1429 J | 1 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | Eaton | ROHS COMPLIANT | ||||||
|
ABC-3-R
Eaton Corporation
|
$3.4300 | Yes | Active | 250 V | 125 V | 3 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 6 J | 100 A | 120 s | CSA; UL | 3AB | INLINE/HOLDER | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 | Eaton | |||||
|
ABC-3/4-R
Eaton Corporation
|
$3.7220 | Yes | Active | 250 V | 125 V | 750 mA | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 35 A | 120 s | CSA; UL | 3AB | INLINE/HOLDER | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 | Eaton | ||||||
|
ABC-3/8-R
Eaton Corporation
|
$4.2140 | Yes | Yes | End Of Life | 250 V | 125 V | 375 mA | FAST | ELECTRIC FUSE | INTERRUPTING CURRENT-MAX(DC): 10000 A; R... more | 35 A | CE | INLINE/HOLDER | NO | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 | |||||||||
|
ABC-30-R
Eaton Corporation
|
$4.5740 | Yes | Active | 250 V | 125 V | 30 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 1429 J | 200 A | 120 s | CSA; UL | 3AB | INLINE/HOLDER | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 | Eaton | |||||
|
BK/ABC-3/4-R
Eaton Bussmann
|
$5.1753 | Yes | Transferred | 250 V | 125 V | 750 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 35 A | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | Eaton | ROHS COMPLIANT |