Filter Your Search
1 - 2 of 2 results
|
ABLS-25.000MHZ-B-2-F-T2
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||
|
ABLS-25.000MHZ-B-2-F-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.60 | EAR99 | ABRACON |