Filter Your Search
1 - 3 of 3 results
|
ABM2-14.31818MHZ-18E1V
Abracon Corporation
|
Check for Price | Yes | Active | 14.3182 MHz | 10 ppm | 0.012 % | 5 PPM/ FIRST YEAR | 60 Ω | 18 pF | 8.0mm X 4.5mm X 1.4mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8.0mm X 4.5mm X 1.4mm | ABRACON LLC | SMD, 2 PIN | compliant | ||
|
ABM2-14.31818MHZ-18E1V-T
Abracon Corporation
|
Check for Price | Yes | Active | 14.3182 MHz | 10 ppm | 0.012 % | 5 PPM/ FIRST YEAR | 60 Ω | 18 pF | 8.0mm X 4.5mm X 1.4mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8.0mm X 4.5mm X 1.4mm | ABRACON LLC | SMD, 2 PIN | compliant | ||
|
ABM2-14.31818MHZ-18E1V-T2
Abracon Corporation
|
Check for Price | Yes | Active | 14.3182 MHz | 10 ppm | 0.012 % | 5 PPM/ FIRST YEAR | 60 Ω | 18 pF | 8.0mm X 4.5mm X 1.4mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8.0mm X 4.5mm X 1.4mm | ABRACON LLC | SMD, 2 PIN | compliant |