Filter Your Search
1 - 3 of 3 results
|
ABM3B-25.000MHZ-D-4-Y-T
Abracon Corporation
|
$0.7585 | Yes | Yes | Active | 25 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | NICKEL GOLD | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ABRACON | ||
|
ABM3B-25.000MHZ-D4Y-T
Abracon Corporation
|
Check for Price | Active | unknown | ABRACON | |||||||||||||||||||||||||
|
ABM3B-25.000MHZ-D-4-Y-T2
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 5.0mm x 3.2mm x 1.1mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.1mm | ABRACON LLC | compliant | 8541.60.00.60 |