Filter Your Search
1 - 3 of 3 results
|
ABM8-16.000MHZ-D4Y-T
Abracon Corporation
|
$0.4291 | Yes | Yes | Active | 16 MHz | 30 ppm | 0.003 % | 2 PPM/FIRST YEAR | 70 Ω | 18 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.8mm | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.50 | ABRACON | ||
|
ABM8-16.000MHZ-D4Y-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 16 MHz | 30 ppm | 0.003 % | 2 PPM/FIRST YEAR | 70 Ω | 18 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.8mm | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
ABM8-16.000MHZ-D4Y-T2
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 16 MHz | 30 ppm | 0.003 % | 2 PPM/FIRST YEAR | 70 Ω | 18 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.8mm | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.50 |