Filter Your Search
1 - 1 of 1 results
|
ABM8-FREQ5-4X-T2
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.002 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 29.999 MHz | 20 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 |