Parametric results for: ABM8G-12.000MHZ-18-D2Y-T. under Quartz Crystals

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: abm8g12000mhz18d2yt
Select parts from the table below to compare.
Compare
Compare
ABM8G-12.000MHZ-18-D-2-Y-T2
Abracon Corporation
Check for Price Yes Active 12 MHz 20 ppm 0.003 % 3 PPM/FIRST YEAR 120 Ω 18 pF 3.2mm x 2.5mm x 1mm 85 °C PARALLEL - FUNDAMENTAL 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1mm ABRACON LLC compliant 8541.60.00.50
ABM8G-12.000MHZ-18-D-2-Y-T
Abracon Corporation
Check for Price No Yes Active 12 MHz 20 ppm 0.003 % 3 PPM/FIRST YEAR 120 Ω 18 pF L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 85 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) ABRACON LLC compliant 8541.60.00.50 ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN EAR99 ABRACON
ABM8G-12.000MHZ-18-D-2-Y-T3
Abracon Corporation
Check for Price Yes Active 12 MHz 20 ppm 0.003 % 3 PPM/FIRST YEAR 120 Ω 18 pF L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 85 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) ABRACON LLC compliant SMD, 4 PIN