Filter Your Search
1 - 10 of 1,514 results
|
ABM8G-24.576MHZ-D-4
Abracon Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 60 Ω | 10 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ABM8G-24.576MHZ-S-D-Y
Abracon Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 50 ppm | 0.003 % | 3 PPM/FIRST YEAR | 60 Ω | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 85 °C | SERIES - FUNDAMENTAL | BULK | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
ABM8G-24.576MHZ-S-B-7-H
Abracon Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 15 ppm | 0.0035 % | 3 PPM/FIRST YEAR | 60 Ω | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 70 °C | SERIES - FUNDAMENTAL | BULK | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
ABM8G-24.576MHZ-B-3-H-T
Abracon Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 25 ppm | 0.0035 % | 3 PPM/FIRST YEAR | 60 Ω | 10 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ABM8G-24.576MHZ-S-N-1-Q-T3
Abracon Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 10 ppm | 0.01 % | 3 PPM/FIRST YEAR | 60 Ω | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
ABM8G-24.576MHZ-S-N-3-W-T
Abracon Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 25 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 60 Ω | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
ABM8G-24.576MHZ-S-Y
Abracon Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 50 ppm | 0.003 % | 3 PPM/FIRST YEAR | 60 Ω | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 60 °C | SERIES - FUNDAMENTAL | BULK | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
ABM8G-24.576MHZ-C-3-X
Abracon Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 25 ppm | 0.002 % | 3 PPM/FIRST YEAR | 60 Ω | 10 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | e4 | -30 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ABM8G-24.576MHZ-N-3-Y-T
Abracon Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 25 ppm | 0.003 % | 3 PPM/FIRST YEAR | 60 Ω | 10 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ABM8G-24.576MHZ-S-C-3-W-T3
Abracon Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 25 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 60 Ω | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -30 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 |