Filter Your Search
1 - 2 of 2 results
|
ABM8G-30.000MHZ-18-D-2-Y-T3
Abracon Corporation
|
Check for Price | Yes | Active | 30 MHz | 20 ppm | 0.003 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | ||||
|
ABM8G-30.000MHZ-18-D-2-Y-T
Abracon Corporation
|
Check for Price | No | Yes | Active | 30 MHz | 20 ppm | 0.003 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 |