Filter Your Search
1 - 1 of 1 results
|
ABMM2-48.000MHZ-E2-F-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 48 MHz | 20 ppm | 0.002 % | 2 PPM/FIRST YEAR | 50 Ω | 18 pF | L6.0XB3.6XH1.2 (mm)/L0.236XB0.142XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.6XH1.2 (mm)/L0.236XB0.142XH0.047 (inch) | ABRACON LLC | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 |