Filter Your Search
1 - 10 of 299 results
|
ABS07-32.768KHZ-9-4-T
Abracon Corporation
|
$0.1611 | Yes | Yes | Active | 32.768 kHz | 30 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 70 kΩ | 9 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.10 | ABRACON | |||
|
ABS07AIG-32.768KHZ-1-T
Abracon Corporation
|
$0.2273 | Yes | Yes | Active | 32.768 kHz | 10 ppm | 0.04 % | 3 PPM/FIRST YEAR | 80 kΩ | 12.5 pF | 3.2mm x 1.5mm x 0.9 mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949 | 100 nW | -40 °C | 125 °C | SURFACE MOUNT | YES | 3.2mm x 1.5mm x 0.9 mm | ABRACON LLC | compliant | 8541.60.00.10 | ABRACON | EAR99 | |||||
|
ABS07AIG-32.768KHZ-9-1-T
Abracon Corporation
|
$0.2355 | Yes | Yes | Active | 32.768 kHz | 10 ppm | 0.04 % | 3 PPM/FIRST YEAR | 80 kΩ | 9 pF | 3.2mm x 1.5mm x 0.9 mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949 | 100 nW | -40 °C | 125 °C | SURFACE MOUNT | YES | 3.2mm x 1.5mm x 0.9 mm | ABRACON LLC | compliant | 8541.60.00.10 | ABRACON | ||||||
|
ABS07-32.768KHZ-T
Abracon Corporation
|
$0.4617 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 70 kΩ | 12.5 pF | 3.2mm x 1.5mm x 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | 3.2mm x 1.5mm x 1.3mm | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.10 | ABRACON | EAR99 | |||
|
ABS07AIG-32.768KHZ-T
Abracon Corporation
|
$0.5004 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.04 % | 3 PPM/FIRST YEAR | 80 kΩ | 12.5 pF | 3.2mm x 1.5mm x 0.9 mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949 | 100 nW | -40 °C | 125 °C | SURFACE MOUNT | YES | 3.2mm x 1.5mm x 0.9 mm | ABRACON LLC | compliant | 8541.60.00.10 | ABRACON | ||||||
|
ABS07-32.768KHZ-7-T
Abracon Corporation
|
$0.5604 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 70 kΩ | 7 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.10 | ABRACON | EAR99 | ||
|
ABS07-32.768KHZ-9-T
Abracon Corporation
|
$0.5612 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 70 kΩ | 9 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.10 | ABRACON | EAR99 | ||
|
ABS07-166-32.768KHZ-T
Abracon Corporation
|
$0.6112 | Yes | Active | 32.768 kHz | 10 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 70 kΩ | 7 pF | 3.2mm x 1.5mm x 0.9 mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | 3.2mm x 1.5mm x 0.9 mm | ABRACON LLC | SMD, 2 PIN | unknown | 8541.60.00.10 | ABRACON | EAR99 | ||||
|
ABS07AIG-32.768KHZ-6-1-T
Abracon Corporation
|
$0.6187 | Yes | Yes | Active | 32.768 kHz | 10 ppm | 0.04 % | 3 PPM/FIRST YEAR | 80 kΩ | 6 pF | 3.2mm x 1.5mm x 0.9 mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949 | 100 nW | -40 °C | 125 °C | SURFACE MOUNT | YES | 3.2mm x 1.5mm x 0.9 mm | ABRACON LLC | compliant | 8541.60.00.10 | ABRACON | EAR99 | |||||
|
ABS07-32.768KHZ-6-T
Abracon Corporation
|
$0.6707 | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 70 kΩ | 6 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.10 | ABRACON |