Filter Your Search
1 - 2 of 2 results
|
ABS07AIG-32.768KHZ-1-T
Abracon Corporation
|
$0.9856 | Yes | Yes | Active | 32.768 kHz | 10 ppm | 0.04 % | 3 PPM/FIRST YEAR | 80 kΩ | 12.5 pF | 3.2mm x 1.5mm x 0.9 mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949 | 100 nW | -40 °C | 125 °C | SURFACE MOUNT | YES | 3.2mm x 1.5mm x 0.9 mm | ABRACON LLC | compliant | EAR99 | 8541.60.00.10 | ABRACON | |||||
|
ABS07AIG-32.768KHZ-1-T9
Abracon Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 10 ppm | 0.04 % | 3 PPM/FIRST YEAR | 80 kΩ | 12.5 pF | 3.2mm x 1.5mm x 0.9 mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949 | 100 nW | e3 | -40 °C | 125 °C | SURFACE MOUNT | YES | Tin (Sn) - with Nickel (Ni) barrier | 3.2mm x 1.5mm x 0.9 mm | ABRACON LLC | unknown | ABRACON | SMD, 2 PIN |