Filter Your Search
1 - 2 of 2 results
|
ABS07AIG-32.768KHZ-9-1-T
Abracon Corporation
|
$0.2355 | Yes | Yes | Active | 32.768 kHz | 10 ppm | 0.04 % | 3 PPM/FIRST YEAR | 80 kΩ | 9 pF | 3.2mm x 1.5mm x 0.9 mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949 | 100 nW | -40 °C | 125 °C | SURFACE MOUNT | YES | 3.2mm x 1.5mm x 0.9 mm | ABRACON LLC | compliant | 8541.60.00.10 | ABRACON | ||
|
ABS07AIG-32.768KHZ-9-1
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 10 ppm | 0.04 % | 3 PPM/FIRST YEAR | 80 kΩ | 9 pF | 3.2mm x 1.5mm x 0.9 mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949 | 100 nW | -40 °C | 125 °C | SURFACE MOUNT | YES | 3.2mm x 1.5mm x 0.9 mm | ABRACON LLC | compliant | 8541.60.00.10 | ABRACON |