Filter Your Search
1 - 2 of 2 results
|
ABS09-32.768KHZ-9-4-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 30 ppm | 0.0122 % | 5 PPM/FIRST YEAR | 70 kΩ | 9 pF | L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch) | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.10 | ||
|
ABS09-32.768KHZ-9-4
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 30 ppm | 0.0122 % | 5 PPM/FIRST YEAR | 70 kΩ | 9 pF | L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L4.1XB1.5XH0.9 (mm)/L0.161XB0.059XH0.035 (inch) | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.10 |