Filter Your Search
1 - 10 of 29 results
|
TR30RAM150-ASUE-11E03
Cincon Electronics Corporation
|
Check for Price | Active | 100 V | 15 V | 264 V | 90 V | 14.7 V | 15.3 V | 2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 85 % | 1 % | 2 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | HYBRID | 30 W | R-XXMA-X | IEC, EN, UL | 60 °C | IEC/EN/UL 60601-1, Two MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61.98 mm | 108.67 mm | CINCON ELECTRONICS CO LTD | compliant | ||
|
TR30RAM090-ASUE-02E03
Cincon Electronics Corporation
|
Check for Price | Active | 100 V | 9 V | 264 V | 90 V | 8.82 V | 9.18 V | 3 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 85 % | 1 % | 3 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | HYBRID | 27 W | R-XXMA-X | IEC, EN, UL | 60 °C | IEC/EN/UL 60601-1, Two MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61.98 mm | 108.67 mm | CINCON ELECTRONICS CO LTD | compliant | ||
|
TR30RAM240-ASUE-02E03
Cincon Electronics Corporation
|
Check for Price | Active | 100 V | 24 V | 264 V | 90 V | 23.52 V | 24.48 V | 1.25 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 87 % | 1 % | 2 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | HYBRID | 30 W | R-XXMA-X | IEC, EN, UL | 60 °C | IEC/EN/UL 60601-1, Two MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61.98 mm | 108.67 mm | CINCON ELECTRONICS CO LTD | compliant | ||
|
TR30RAM180-12E03-GY-BK
Cincon Electronics Corporation
|
Check for Price | Active | 100 V | 18 V | 264 V | 90 V | 17.64 V | 18.36 V | 1.67 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 86 % | 1 % | 2 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | HYBRID | 30 W | R-XXMA-X | IEC, EN, UL | 60 °C | IEC/EN/UL 60601-1, Two MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61.98 mm | 108.67 mm | unknown | |||
|
TR30RAM120-ASUE-11E03
Cincon Electronics Corporation
|
Check for Price | Active | 100 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 85 % | 1 % | 2 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | HYBRID | 30 W | R-XXMA-X | IEC, EN, UL | 60 °C | IEC/EN/UL 60601-1, Two MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61.98 mm | 108.67 mm | CINCON ELECTRONICS CO LTD | compliant | ||
|
TR30RAM120-ASUE-02E03
Cincon Electronics Corporation
|
Check for Price | Active | 100 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 85 % | 1 % | 2 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | HYBRID | 30 W | R-XXMA-X | IEC, EN, UL | 60 °C | IEC/EN/UL 60601-1, Two MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61.98 mm | 108.67 mm | CINCON ELECTRONICS CO LTD | compliant | ||
|
TR30RAM150-ASUE-12E03
Cincon Electronics Corporation
|
Check for Price | Active | 100 V | 15 V | 264 V | 90 V | 14.7 V | 15.3 V | 2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 85 % | 1 % | 2 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | HYBRID | 30 W | R-XXMA-X | IEC, EN, UL | 60 °C | IEC/EN/UL 60601-1, Two MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61.98 mm | 108.67 mm | CINCON ELECTRONICS CO LTD | compliant | ||
|
TR30RAM240-ASUE-01E03
Cincon Electronics Corporation
|
Check for Price | Active | 100 V | 24 V | 264 V | 90 V | 23.52 V | 24.48 V | 1.25 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 87 % | 1 % | 2 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | HYBRID | 30 W | R-XXMA-X | IEC, EN, UL | 60 °C | IEC/EN/UL 60601-1, Two MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61.98 mm | 108.67 mm | CINCON ELECTRONICS CO LTD | compliant | ||
|
TR30RAM240-ASUE-11E03
Cincon Electronics Corporation
|
Check for Price | Active | 100 V | 24 V | 264 V | 90 V | 23.52 V | 24.48 V | 1.25 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 87 % | 1 % | 2 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | HYBRID | 30 W | R-XXMA-X | IEC, EN, UL | 60 °C | IEC/EN/UL 60601-1, Two MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61.98 mm | 108.67 mm | CINCON ELECTRONICS CO LTD | compliant | ||
|
TR30RAM240-12E03-GY-BK
Cincon Electronics Corporation
|
Check for Price | Active | 100 V | 24 V | 264 V | 90 V | 23.52 V | 24.48 V | 1.25 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 87 % | 1 % | 2 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | HYBRID | 30 W | R-XXMA-X | IEC, EN, UL | 60 °C | IEC/EN/UL 60601-1, Two MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61.98 mm | 108.67 mm | unknown |