Filter Your Search
1 - 10 of 498 results
|
AC1-B0-24-450-131-D
Carling Technologies
|
$12.8789 | Yes | Active | 250 V | 5 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 1 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 18.92 mm | 41.66 mm | 54.76 mm | CARLING TECHNOLOGIES INC | compliant | |||||
|
AC1-B0-34-450-1G1-C
Carling Technologies
|
$29.4961 | Yes | Active | 277 V | 80 V | 5 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 18.92 mm | 41.66 mm | 54.76 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
AC1-B0-34-630-131-D
Carling Technologies
|
$34.2000 | Yes | Active | 250 V | 80 V | 30 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 1 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 18.92 mm | 41.66 mm | 54.76 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | |||
|
AC1-B0-34-615-131-D
Carling Technologies
|
$34.2000 | Yes | Active | 250 V | 80 V | 15 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 1 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 18.92 mm | 41.66 mm | 54.76 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | |||
|
AC1-B0-34-620-5F1-C
Carling Technologies
|
$36.6367 | Yes | Active | 277 V | 80 V | 20 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 18.92 mm | 41.66 mm | 54.76 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
AC1-B0-34-630-531-D
Carling Technologies
|
$36.6367 | Yes | Yes | Active | 250 V | 80 V | 30 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 1 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 18.92 mm | 41.66 mm | 54.76 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
AC1-B0-34-450-131-D
Carling Technologies
|
$36.8434 | Yes | Active | 250 V | 80 V | 5 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 1 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 18.92 mm | 41.66 mm | 54.76 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | |||
|
AC1-B0-34-610-1G1-C
Carling Technologies
|
$37.4946 | Yes | Active | 277 V | 80 V | 10 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 18.92 mm | 41.66 mm | 54.76 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | |||
|
AC1-B0-34-610-131-D
Carling Technologies
|
$38.0902 | Yes | Active | 250 V | 80 V | 10 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 1 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 18.92 mm | 41.66 mm | 54.76 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | |||
|
AC1-B0-34-630-131-C
Carling Technologies
|
$41.0549 | Yes | Active | 277 V | 80 V | 30 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 18.92 mm | 41.66 mm | 54.76 mm | CARLING TECHNOLOGIES INC | compliant |