Filter Your Search
1 - 3 of 3 results
|
ACDM-60J
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 60 ns | 1 | YES | SOJ | ACT | ACTIVE DELAY LINE | CMOS | TRUE | NO | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-J8 | Not Qualified | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 6.73 mm | RHOMBUS INDUSTRIES INC | SOIC | LOW PROFILE, PLASTIC, SMD-14/8 | 8 | unknown | 8542.39.00.01 | |||
|
ACDM-60
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 60 ns | 1 | NO | DIP | ACT | ACTIVE DELAY LINE | CMOS | TRUE | NO | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | RHOMBUS INDUSTRIES INC | DIP | LOW PROFILE, PLASTIC, DIP-14/8 | 14/8 | unknown | 8542.39.00.01 | ||
|
ACDM-60G
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 60 ns | 1 | YES | SOP | ACT | ACTIVE DELAY LINE | CMOS | TRUE | NO | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 6.35 mm | RHOMBUS INDUSTRIES INC | SOIC | LOW PROFILE, PLASTIC, SMD-14/8 | 8 | unknown | 8542.39.00.01 |