Filter Your Search
1 - 2 of 2 results
![]() |
ACE1001LMT8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 1 MHz | 1024 | 64 | ACE1001 | 4 MHz | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 5.5 mA | 5.5 V | 3.3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | 8542.31.00.01 | ||
![]() |
ACE1001LMT8
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 1 MHz | 1024 | 64 | ACE1001 | 4 MHz | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 5.5 mA | 5.5 V | 3.3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | 8542.31.00.01 |