Filter Your Search
1 - 1 of 1 results
|
ACE1101VMT8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 1 MHz | 1024 | 64 | ACE1101 | 4 MHz | 6 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 5.5 mA | 5.5 V | 2.2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | 8542.31.00.01 |