Filter Your Search
1 - 2 of 2 results
|
ACE12022N14
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 64 | ACE1202 | 4 MHz | 8 | NO | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | EEPROM | 5.5 mA | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.31.00.01 | ||||
|
ACE1202_2N14
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | 4 MHz | 8 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | 5.5 V | 2.2 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-14 | 14 | unknown |