Filter Your Search
1 - 1 of 1 results
|
ACE1202BVMX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 64 | ACE1202 | 4 MHz | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 2 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | PLASTIC, SOIC-14 | 14 | not_compliant | 8542.31.00.01 |