Filter Your Search
1 - 2 of 2 results
|
ACE1202LEM8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 4 MHz | 4 MHz | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | PLASTIC, SOP-8 | 8 | unknown | 8542.31.00.01 | ||
|
ACE1202LEM8
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | 4 MHz | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | PLASTIC, SOP-8 | 8 | not_compliant | 8542.31.00.01 |