Filter Your Search
1 - 2 of 2 results
|
ACE1502EMX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 25 MHz | 2112 | 64 | ACE1502 | 25 MHz | 8 | YES | 2.2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 1 mA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.89 mm | 8.6485 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-14 | 14 | unknown | 8542.31.00.01 | |||
|
ACE1502EMX
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 8 | 25 MHz | 25 MHz | 8 | YES | 2.2 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G14 | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.89 mm | 8.6485 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-14 | 14 | unknown | 8542.31.00.01 |