Filter Your Search
1 - 8 of 8 results
|
ACE1502VMT8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 2112 | 64 | ACE1502 | 25 MHz | 6 | YES | 2.2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 1 mA | 3.6 V | 1.8 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | 8542.31.00.01 | |||
|
ACE1502VMT8X
Rochester Electronics LLC
|
Check for Price | Active | 8 | 6 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | R-PDSO-G8 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP-8 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
ACE1502VMTX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 2112 | 64 | ACE1502 | 25 MHz | 8 | YES | 2.2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 1 mA | 3.6 V | 1.8 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP-14 | 14 | unknown | 8542.31.00.01 | |||
|
ACE1502VMT8
Rochester Electronics LLC
|
Check for Price | Active | 8 | 6 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | R-PDSO-G8 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP-8 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
ACE1502VMT
Rochester Electronics LLC
|
Check for Price | Obsolete | 8 | 8 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | R-PDSO-G14 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
ACE1502VMTX
Rochester Electronics LLC
|
Check for Price | Active | 8 | 8 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | R-PDSO-G14 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP-14 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
ACE1502VMT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 2112 | 64 | ACE1502 | 25 MHz | 8 | YES | 2.2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 1 mA | 3.6 V | 1.8 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP-14 | 14 | unknown | 8542.31.00.01 | ||
|
ACE1502VMT8
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 2112 | 64 | ACE1502 | 25 MHz | 6 | YES | 2.2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 1 mA | 3.6 V | 1.8 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | 8542.31.00.01 |