Filter Your Search
1 - 6 of 6 results
|
ACF321825-101T
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 V | 300 mA | 150 mΩ | SURFACE MOUNT | 25 dB | 265 MHz | DATA LINE FILTER | T-TYPE CIRCUIT | 1 GΩ | 1 | 85 °C | -25 °C | 3 | TAPE AND REEL | 1.8 mm | 3.2 mm | TDK CORP | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 3 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
ACF321825-101
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 V | 300 mA | 150 mΩ | SURFACE MOUNT | 25 dB | 265 MHz | FERRITE BEAD | T-TYPE CIRCUIT | 1 GΩ | 1 | 85 °C | -25 °C | TAPE AND REEL | 1.8 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||
|
ACF321825-101-B
TDK Corporation
|
Check for Price | Obsolete | 50 V | 300 mA | 100 µF | 150 mΩ | SURFACE MOUNT | 25 dB | 265 MHz | DATA LINE FILTER | T-TYPE CIRCUIT | 1 | 125 °C | -40 °C | BULK | 2.5 mm | 3.2 mm | 1.8 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
ACF321825-101-TL
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 V | 300 mA | 100 µF | 150 mΩ | SURFACE MOUNT | 25 dB | 265 MHz | DATA LINE FILTER | T-TYPE CIRCUIT | 1 | e3 | 125 °C | -40 °C | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 2.5 mm | 3.2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
ACF321825-101-T
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 V | 300 mA | 100 µF | 150 mΩ | SURFACE MOUNT | 25 dB | 265 MHz | DATA LINE FILTER | ACF | T-TYPE CIRCUIT | 1 GΩ | 1 | 85 °C | -25 °C | TAPE AND REEL | 1.8 mm | 3.2 mm | L3.2XB2.5XH1.8 (mm)/L0.126XB0.098XH0.071 (inch) | TDK CORP | unknown | TDK | |||||||||
|
ACF321825-101-TD01
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 V | 300 mA | 100 µF | 150 mΩ | SURFACE MOUNT | 25 dB | 340 MHz | DATA LINE FILTER | T-TYPE CIRCUIT | 1 GΩ | 2 | 85 °C | -20 °C | 3 | TR, 7 INCH | 1.8 mm | 3.2 mm | 2.5 mm | TDK CORP | CERAMIC PACKAGE | compliant | EAR99 | 8504.50.80.00 | TDK |