Filter Your Search
1 - 4 of 4 results
|
ACF321825-221-TD01
TDK Corporation
|
$0.3126 | Yes | Yes | Obsolete | 20 V | 300 mA | 220 µF | 150 mΩ | SURFACE MOUNT | 25 dB | 250 MHz | DATA LINE FILTER | T-TYPE CIRCUIT | 1 GΩ | 2 | e2 | 85 °C | -20 °C | 3 | TR, 7 INCH | Tin/Nickel/Copper (Sn/Ni/Cu) | 1.8 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
ACF321825-221-T
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 V | 300 mA | 220 µF | 150 mΩ | SURFACE MOUNT | 25 dB | 170 MHz | DATA LINE FILTER | ACF | T-TYPE CIRCUIT | 1 GΩ | 1 | 85 °C | -25 °C | TAPE AND REEL | 1.8 mm | 3.2 mm | L3.2XB2.5XH1.8 (mm)/L0.126XB0.098XH0.071 (inch) | TDK CORP | unknown | TDK | |||||||||
|
ACF321825-221-TL
TDK Corporation
|
Check for Price | Obsolete | 50 V | 300 mA | 220 µF | 150 mΩ | SURFACE MOUNT | 25 dB | 170 MHz | DATA LINE FILTER | T-TYPE CIRCUIT | 1 | 125 °C | -40 °C | TAPE AND REEL | 2.5 mm | 3.2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
ACF321825-221T
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 V | 300 mA | 150 mΩ | SURFACE MOUNT | 25 dB | 170 MHz | DATA LINE FILTER | T-TYPE CIRCUIT | 1 GΩ | 1 | 85 °C | -25 °C | 3 | TAPE AND REEL | 1.8 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 3 PIN |