Filter Your Search
1 - 1 of 1 results
|
ACF321825-221-TD01
TDK Corporation
|
$0.3126 | Yes | Yes | Obsolete | 20 V | 300 mA | 220 µF | 150 mΩ | SURFACE MOUNT | 25 dB | 250 MHz | DATA LINE FILTER | T-TYPE CIRCUIT | 1 GΩ | 2 | e2 | 85 °C | -20 °C | 3 | TR, 7 INCH | Tin/Nickel/Copper (Sn/Ni/Cu) | 1.8 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |