Filter Your Search
1 - 4 of 4 results
|
ACF451832-153-TD01
TDK Corporation
|
$0.2978 | Yes | Obsolete | 50 V | 300 mA | 15 mF | 150 mΩ | SURFACE MOUNT | 25 dB | 70 MHz | DATA LINE FILTER | T-TYPE FILTER | 1 GΩ | 1 | 85 °C | -25 °C | TAPE AND REEL | 3.2 mm | 4.5 mm | 1.8 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
ACF451832-153-T
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 V | 300 mA | 150 mΩ | SURFACE MOUNT | 25 dB | 11 MHz | DATA LINE FILTER | ACF | T-TYPE CIRCUIT | 1 GΩ | 1 | 85 °C | -25 °C | TAPE AND REEL | 1.8 mm | 4.5 mm | L4.5XB3.2XH1.8 (mm)/L0.177XB0.126XH0.071 (inch) | TDK CORP | unknown | TDK | |||||||
|
ACF451832-153
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 V | 300 mA | 150 mΩ | SURFACE MOUNT | 25 dB | 11 MHz | FERRITE BEAD | T-TYPE CIRCUIT | 1 GΩ | 1 | 85 °C | -25 °C | TAPE AND REEL | 1.8 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
ACF451832-153T
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 V | 300 mA | 150 mΩ | SURFACE MOUNT | 25 dB | 11 MHz | DATA LINE FILTER | T-TYPE CIRCUIT | 1 GΩ | 1 | 85 °C | -25 °C | 3 | TAPE AND REEL | 1.8 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 |