Filter Your Search
1 - 2 of 2 results
|
ACH-30.0000MHZ-A-50
Abracon Corporation
|
Check for Price | Yes | Active | 30 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 8 | NO | 12.7mm x 12.7mm x 5.6mm | ABRACON LLC | compliant | Clock | ||||
|
ACH-30.0000MHZ-A-50-G-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ACH | TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.6mm | ABRACON LLC | compliant | Clock |