Filter Your Search
1 - 10 of 50 results
|
ACH32C-101-T001
TDK Corporation
|
$0.6300 | Yes | Yes | Obsolete | 50 V | 6 A | 100 µF | 2 mΩ | SURFACE MOUNT | 20 dB | 450 MHz | DATA LINE FILTER | T-TYPE CIRCUIT | 100 MΩ | 125 °C | -40 °C | 3 | TAPE AND REEL | 1.6 mm | 3 mm | 2.1 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
ACH32C-220-TL001
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 V | 6 A | 22 µF | 2 mΩ | SURFACE MOUNT | 15 dB | 1.3 GHz | DATA LINE FILTER | T-TYPE CIRCUIT | 100 MΩ | 125 °C | -40 °C | 3 | TAPE AND REEL | 1.6 mm | 3 mm | 2.1 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
ACH32C-220-TL-001
TDK Corporation
|
Check for Price | Yes | Yes | Active | 50 V | 6 A | 2 Ω | SURFACE MOUNT | 15 dB | 1.3 GHz | FERRITE CHIP | ACH | T TYPE CIRCUIT | 100 MΩ | 1 | 125 °C | -40 °C | TAPE AND REEL | NOT SPECIFIED | 2.1 mm | 3.2 mm | L3.2XB1.6XH2.1 (mm)/L0.126XB0.063XH0.083 (inch) | 1.6 mm | TDK CORP | unknown | |||||||
|
ACH32C-102-TL001
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 V | 6 A | 1 mF | 2 mΩ | SURFACE MOUNT | 25 dB | 100 MHz | DATA LINE FILTER | T-TYPE CIRCUIT | 100 MΩ | 125 °C | -40 °C | 3 | TAPE AND REEL | 1.6 mm | 3 mm | 2.1 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
ACH32C-100
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 V | 6 A | 2 Ω | SURFACE MOUNT | FERRITE BEAD | T TYPE CIRCUIT | 100 MΩ | 1 | 125 °C | -40 °C | 3 | TAPE AND REEL | 2.1 mm | 3.2 mm | 1.6 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
ACH32C-222-TL-001
TDK Corporation
|
Check for Price | Yes | Yes | Active | 50 V | 6 A | 2 Ω | SURFACE MOUNT | 25 dB | 55 MHz | FERRITE CHIP | ACH | T TYPE CIRCUIT | 100 MΩ | 1 | 125 °C | -40 °C | TAPE AND REEL | NOT SPECIFIED | 2.1 mm | 3.2 mm | L3.2XB1.6XH2.1 (mm)/L0.126XB0.063XH0.083 (inch) | 1.6 mm | TDK CORP | unknown | |||||||
|
ACH32C-222
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 V | 6 A | 2 Ω | SURFACE MOUNT | FERRITE BEAD | T TYPE CIRCUIT | 100 MΩ | 1 | 125 °C | -40 °C | 3 | TAPE AND REEL | 2.1 mm | 3.2 mm | 1.6 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
ACH32C-102-T-001
TDK Corporation
|
Check for Price | Yes | Yes | Active | 50 V | 6 A | 2 Ω | SURFACE MOUNT | 25 dB | 100 MHz | FERRITE CHIP | ACH | T TYPE CIRCUIT | 100 MΩ | 1 | 125 °C | -40 °C | TAPE AND REEL | NOT SPECIFIED | 2.1 mm | 3.2 mm | L3.2XB1.6XH2.1 (mm)/L0.126XB0.063XH0.083 (inch) | 1.6 mm | TDK CORP | unknown | |||||||
|
ACH32C-333-TL-001
TDK Corporation
|
Check for Price | Yes | Yes | Active | 50 V | 6 A | 2 Ω | SURFACE MOUNT | 25 dB | 10 MHz | FERRITE CHIP | ACH | T TYPE CIRCUIT | 100 MΩ | 1 | 125 °C | -40 °C | TAPE AND REEL | NOT SPECIFIED | 2.1 mm | 3.2 mm | L3.2XB1.6XH2.1 (mm)/L0.126XB0.063XH0.083 (inch) | 1.6 mm | TDK CORP | unknown | |||||||
|
ACH32C-103-T-001
TDK Corporation
|
Check for Price | Yes | Yes | Active | 50 V | 6 A | 2 Ω | SURFACE MOUNT | 25 dB | 30 MHz | FERRITE CHIP | ACH | T TYPE CIRCUIT | 100 MΩ | 1 | 125 °C | -40 °C | TAPE AND REEL | NOT SPECIFIED | 2.1 mm | 3.2 mm | L3.2XB1.6XH2.1 (mm)/L0.126XB0.063XH0.083 (inch) | 1.6 mm | TDK CORP | unknown |