Filter Your Search
1 - 3 of 3 results
|
ACH4518-101-TD01
TDK Corporation
|
$0.3558 | Yes | Yes | Obsolete | 50 V | 2 A | 100 µF | 60 mΩ | SURFACE MOUNT | 25 dB | 335 MHz | DATA LINE FILTER | T-TYPE CIRCUIT | 1 GΩ | 2 | 125 °C | -40 °C | 3 | TR, 7 INCH | 1.8 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
ACH4518-101
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 V | 2 A | 40 mΩ | SURFACE MOUNT | 25 dB | 235 MHz | DATA LINE FILTER | T-TYPE CIRCUIT | 1 GΩ | 1 | 85 °C | -25 °C | 3 | TAPE AND REEL | 1.8 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
ACH4518-101-T
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 V | 2 A | 60 mΩ | 50 OHM Ω | SURFACE MOUNT | 25 dB | 235 MHz | DATA LINE FILTER | T-TYPE CIRCUIT | 1 GΩ | 1 | e3 | 125 °C | -40 °C | 3 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 3.2 mm | 4.5 mm | 1.8 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 |