Filter Your Search
1 - 2 of 2 results
|
ACJ5212P
Panasonic Electronic Components
|
$3.6776 | Yes | End Of Life | 640 mW | 225 Ω | 14 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 53 mA | 7.2 V | 1 V | 12 V | 10A@14VDC | 10 ms | 10 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | EPOXY TERMINAL SEALED | NO | SOLDER | 12.2 mm | 13.8 mm | 14.4 mm | 14.4mm x 12.2mm x 13.8mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.05 | Panasonic | ||
|
ACJ5212
Panasonic Electronic Components
|
$5.0635 | Yes | End Of Life | 640 mW | 225 Ω | 14 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 53 mA | 7.2 V | 1 V | 12 V | 10A@14VDC | 10 ms | 10 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | EPOXY TERMINAL SEALED | NO | SOLDER | 12.2 mm | 13.5 mm | 14.4 mm | 14.4mm x 12.2mm x 13.5mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.05 | Panasonic |