Filter Your Search
1 - 10 of 2,581 results
|
GRM1554U1HR91DZ01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.91 pF | 50 V | 54.95 % | 0402 | UK | 54.95 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
UMK105UK470CV-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 47 pF | 50 V | 0.53 % | 0402 | UK | 0.53 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750+/-250ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN | WRAPAROUND | TAIYO YUDEN CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
UMK107UK100KZ-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 50 V | 10 % | 0603 | UK | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | M | -750+/-250ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN | WRAPAROUND | TAIYO YUDEN CO LTD | , 0603 | unknown | EAR99 | 8532.24.00.20 | |||||||
|
GRM0334U1H1R1BD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.1 pF | 50 V | 9.09 % | 0201 | UK | 9.09 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
GRM1554U1HR54BZ63D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.54 pF | 50 V | 18.52 % | 0402 | UK | 18.52 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
UMK107UK220FZ-F
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 22 pF | 50 V | 1 % | 0603 | UK | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | M | -750+/-250ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN | WRAPAROUND | TAIYO YUDEN CO LTD | , 0603 | unknown | EAR99 | 8532.24.00.20 | |||||||
|
GRM3164U1HR75BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.75 pF | 50 V | 13.33 % | 1206 | UK | 13.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | unknown | EAR99 | 8532.24.00.20 | ||||||
|
CM03UK2R0F25KH
KYOCERA Corporation
|
Check for Price | Yes | Active | 2 pF | 25 V | 50 % | 0201 | UK | 50 % | Yes | CERAMIC | CERAMIC CAPACITOR | CM | -/+250ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | GOLD OVER NICKEL | 300 µm | 600 µm | 300 µm | KYOCERA CORP | , 0201 | compliant | EAR99 | |||||||||
|
TMK063UK150DP-F
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 15 pF | 25 V | 3.33 % | 0201 | UK | 3.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750+/-250ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | TAIYO YUDEN CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
GRM1554U1H1R8CD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.8 pF | 50 V | 13.89 % | 0402 | UK | 13.89 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 |