Filter Your Search
1 - 10 of 213 results
|
ACM10DSEP-S243
Sullins Connector Solutions
|
$6.8640 | Yes | Active | 20 | 2 | 5 A | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | 5 GΩ | 22 AWG | 22 AWG | e3 | UL | -65 °C | 150 °C | HOLE .138-.163 | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | 30u inch | 0.325 inch | 0.431 inch | 2.406 inch | 0.186 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
ACM10DSEF-S243
Sullins Connector Solutions
|
$8.1760 | Yes | Active | 20 | 2 | 5 A | POLYPHENYLENE SULFIDE | AU ON NI | CARD EDGE CONNECTOR | NO | 5 GΩ | 22 AWG | 22 AWG | e3 | UL | -65 °C | 150 °C | MATTE TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | 30u inch | 0.325 inch | 0.431 inch | 2.406 inch | 0.186 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
ACM10DRYF
Sullins Connector Solutions
|
$8.3420 | Yes | Active | 20 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 200 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | WIRE WRAP | 0.325 inch | 0.431 inch | 2.526 inch | 0.425 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
ACM10DRTF
Sullins Connector Solutions
|
$8.5010 | Yes | Active | 20 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 200 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.325 inch | 0.431 inch | 2.526 inch | 0.137 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
ACM10DSUN
Sullins Connector Solutions
|
$8.5440 | Yes | Active | 20 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | 30u inch | SOLDER | 0.325 inch | 0.431 inch | 2.526 inch | 0.21 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
ACM10DSUH
Sullins Connector Solutions
|
$8.5440 | Yes | Active | 20 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | HOLE .125 DIA.TYP | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | 30u inch | SOLDER | 0.325 inch | 0.431 inch | 2.526 inch | 0.21 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
ACM10DSUS
Sullins Connector Solutions
|
$8.9760 | Yes | Active | 20 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | HOLE .125 DIA.TYP | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | 30u inch | SOLDER | 0.325 inch | 0.431 inch | 2.526 inch | 0.21 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
ACM10DSUI
Sullins Connector Solutions
|
$9.4080 | Yes | Active | 20 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | #4-40 UNC INSERT | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | 30u inch | SOLDER | 0.325 inch | 0.431 inch | 2.526 inch | 0.21 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
ACM10DSXN
Sullins Connector Solutions
|
$9.7600 | Yes | Active | 20 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | 30u inch | SOLDER | 0.325 inch | 0.431 inch | 2.526 inch | 0.11 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
ACM10DSXH
Sullins Connector Solutions
|
$9.7600 | Yes | Active | 20 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | HOLE .125 DIA.TYP | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | 30u inch | SOLDER | 0.325 inch | 0.431 inch | 2.526 inch | 0.11 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |