Filter Your Search
1 - 10 of 45 results
|
ACM21-900M-T
Abracon Corporation
|
$0.2377 | Yes | Yes | Active | 50 V | 330 mA | 350 mΩ | SURFACE MOUNT | DATA LINE FILTER | ACM21 | 10 MΩ | 2 | 85 °C | -30 °C | TAPE AND REEL | NOT SPECIFIED | 1.2 mm | 2.05 mm | L2.05XB1.25XH1.2 (mm)/L0.081XB0.049XH0.047 (inch) | ABRACON CORP | compliant | ABRACON | |||||||||
|
ACM-21H-121-T
Abracon Corporation
|
$0.2461 | Yes | Yes | Active | 20 V | 280 mA | 400 mΩ | 120 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | e3 | 85 °C | -40 °C | 4 | EPOXY | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 2 mm | 1.2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||||
|
ACM-21H-900-T
Abracon Corporation
|
$0.2461 | Yes | Yes | Active | 20 V | 280 mA | 400 mΩ | 90 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | e3 | 85 °C | -40 °C | 4 | EPOXY | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 2 mm | 1.2 mm | ABRACON LLC | compliant | ABRACON | EAR99 | 8504.50.80.00 | ||||
|
ACM-21U-900-T
Abracon Corporation
|
$0.2461 | Yes | Yes | Active | 20 V | 280 mA | 400 mΩ | 90 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | e3 | 105 °C | -40 °C | 4 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 2 mm | 1.2 mm | ABRACON LLC | compliant | ABRACON | EAR99 | 8504.50.80.00 | |||||
|
ACM-21H-670-T
Abracon Corporation
|
$0.2461 | Yes | Yes | Active | 20 V | 320 mA | 300 mΩ | 67 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | e3 | 85 °C | -40 °C | 4 | EPOXY | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 2 mm | 1.2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||||
|
ACM-21-361M-T
Abracon Corporation
|
$0.2571 | Yes | Active | 50 V | 280 mA | 400 mΩ | 360 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | 85 °C | -40 °C | 4 | TR, 7 INCH | 1.2 mm | 2 mm | 1.2 mm | ABRACON LLC | compliant | ABRACON | EAR99 | 8504.50.80.00 | ||||||||
|
ACM-21-121M-T
Abracon Corporation
|
$0.2571 | Yes | Yes | Active | 50 V | 370 mA | 300 mΩ | SURFACE MOUNT | DATA LINE FILTER | 2 | 85 °C | -30 °C | TAPE AND REEL | 1.2 mm | 2.05 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
ACM-21-900M-T
Abracon Corporation
|
$0.2591 | Yes | Yes | Active | 50 V | 330 mA | 350 mΩ | SURFACE MOUNT | DATA LINE FILTER | 2 | 85 °C | -30 °C | TAPE AND REEL | 1.2 mm | 2.05 mm | ABRACON LLC | compliant | ABRACON | EAR99 | 8504.50.80.00 | |||||||||||
|
ACM-21-181M-T
Abracon Corporation
|
$0.2717 | Yes | Yes | Active | 50 V | 330 mA | 350 mΩ | SURFACE MOUNT | DATA LINE FILTER | 2 | 85 °C | -30 °C | TAPE AND REEL | 1.2 mm | 2.05 mm | ABRACON LLC | compliant | ABRACON | EAR99 | 8504.50.80.00 | |||||||||||
|
ACM-21-670M-T
Abracon Corporation
|
$0.2717 | Yes | Yes | Active | 50 V | 400 mA | 280 mΩ | SURFACE MOUNT | DATA LINE FILTER | 2 | 85 °C | -30 °C | TAPE AND REEL | 1.2 mm | 2.05 mm | ABRACON LLC | compliant | ABRACON | EAR99 | 8504.50.80.00 |