Filter Your Search
1 - 10 of 30 results
|
ACM3225-102-2PB
TDK Corporation
|
Check for Price | Obsolete | DATA LINE FILTER | TDK CORP | unknown | |||||||||||||||||||||||||
|
ACM3225-800-2P-TL001
TDK Corporation
|
Check for Price | Obsolete | 20 V | 400 mA | 150 mΩ | 80 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 2 | 85 °C | -25 °C | TAPE AND REEL | 2.3 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||
|
ACM3225-271-2P-TL
TDK Corporation
|
Check for Price | Yes | Obsolete | 20 V | 300 mA | 300 mΩ | 270 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | 85 °C | -25 °C | 4 | TAPE AND REEL | 2.3 mm | 3.2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
ACM3225-161-2P-TL
TDK Corporation
|
Check for Price | Yes | Obsolete | 20 V | 350 mA | 200 mΩ | 160 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | 85 °C | -25 °C | 4 | TAPE AND REEL | 2.3 mm | 3.2 mm | 2.5 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
ACM3225-161-2P-T001
TDK Corporation
|
Check for Price | Yes | Obsolete | 20 V | 350 mA | 200 mΩ | 160 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 2 | TAPE AND REEL | 2.3 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||
|
ACM3225-102-2P-T
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 V | 200 mA | 500 mΩ | 1000 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | ACM | 2 | 85 °C | -25 °C | TAPE AND REEL | NOT SPECIFIED | 2.3 mm | 3.2 mm | L3.2XB2.5XH2.3 (mm)/L0.126XB0.098XH0.091 (inch) | 2.5 mm | TDK CORP | unknown | TDK | |||||||
|
ACM3225-271-2P
TDK Corporation
|
Check for Price | Yes | Obsolete | 20 V | 300 mA | 300 mΩ | 270 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | 85 °C | -25 °C | 4 | TAPE AND REEL | 2.3 mm | 3.2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | |||||||||
|
ACM3225-271-2P-T001
TDK Corporation
|
Check for Price | Yes | Obsolete | 20 V | 300 mA | 300 mΩ | 270 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 2 | 85 °C | -25 °C | TAPE AND REEL | 2.3 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
ACM3225F2SV-102T15
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 60 V | 1.5 A | 100 mΩ | 1000 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | 85 °C | -40 °C | AEC-Q200 | 4 | TR | 2.2 mm | 3.2 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||
|
ACM3225F2SF-102T15
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 60 V | 1.5 A | 100 mΩ | 1000 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | 85 °C | -40 °C | 4 | TR | 2.2 mm | 3.2 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | 8504.50.80.00 |