Filter Your Search
1 - 1 of 1 results
|
ACPL-336J-500E
Broadcom Limited
|
Check for Price | Yes | Active | 5 V | 2.5 A | 250 ns | 220 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 1 | 16 mA | 5.5 V | 4.5 V | 30 V | 15 V | YES | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 10.312 mm | 3.911 mm | 7.493 mm | BROADCOM INC | SOP-16 | compliant | EAR99 | 8542.39.00.01 | Avago Technologies |