Filter Your Search
1 - 1 of 1 results
|
ACPL-330J-000E
Broadcom Limited
|
$3.4749 | Yes | Active | 750 mA | 250 ns | 250 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | YES | 1 | 5 mA | 5.5 V | 3.3 V | 30 V | 15 V | YES | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 10.312 mm | 3.911 mm | 7.493 mm | BROADCOM INC | SOP-16 | compliant | EAR99 | 8542.39.00.01 | Avago Technologies |