Filter Your Search
1 - 10 of 31 results
|
5962F9854101VRC
Intersil Corporation
|
Check for Price | Obsolete | IN-LINE | CMOS | 2 | NO | e4 | 125 °C | -55 °C | 20 | RECTANGULAR | GOLD | INTERSIL CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ENABLE LOW | AC | R-CDIP-T20 | 50 pF | BUS DRIVER | 12 mA | 4 | 2 | 3-STATE | TRUE | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | 10 ns | 9 ns | Not Qualified | 38535V;38534K;883S | 5.08 mm | 5 V | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | 300k Rad(Si) V | 7.62 mm | ||||||||||||||||||
|
5962F9854101VRC
Harris Semiconductor
|
Check for Price | Transferred | IN-LINE | CMOS | 2 | NO | e4 | 125 °C | -55 °C | 20 | RECTANGULAR | GOLD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | AC | R-CDIP-T20 | BUS DRIVER | 4 | 2 | 3-STATE | TRUE | CERAMIC, METAL-SEALED COFIRED | DIP | 9 ns | Not Qualified | MILITARY | THROUGH-HOLE | DUAL | 300k Rad(Si) V | ||||||||||||||||||||||||||||||
|
5962F9854101VXX
Intersil Corporation
|
Check for Price | Obsolete | FLATPACK | CMOS | 2 | YES | 125 °C | -55 °C | 20 | RECTANGULAR | INTERSIL CORP | DFP | DFP, | 20 | unknown | 8542.39.00.01 | AC | R-CDFP-F20 | BUS DRIVER | 4 | 2 | 3-STATE | TRUE | CERAMIC, METAL-SEALED COFIRED | DFP | FL20,.3 | 9 ns | Not Qualified | 2.92 mm | MILITARY | FLAT | 1.27 mm | DUAL | 300k Rad(Si) V | 6.92 mm | ||||||||||||||||||||||||||
|
ACS244K/SAMPLE-02
Intersil Corporation
|
Check for Price | Obsolete | FLATPACK | CMOS | 2 | YES | 20 | RECTANGULAR | INTERSIL CORP | DFP | DFP, | 20 | unknown | 8542.39.00.01 | AC | R-CDFP-F20 | BUS DRIVER | 4 | 2 | 3-STATE | TRUE | CERAMIC, METAL-SEALED COFIRED | DFP | FL20,.3 | 9 ns | Not Qualified | 2.92 mm | FLAT | 1.27 mm | DUAL | 6.92 mm | ||||||||||||||||||||||||||||||
|
ACS2442RA
Arcol
|
Check for Price | Yes | Transferred | 442 Ω | 0.05 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 100 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.7 mm | 13.8 mm | ARCOL UK LTD | compliant | 8533.21.00.80 | EAR99 | ||||||||||||||||||||||||||||||||||
|
ACS244R2F
Arcol
|
Check for Price | Yes | Transferred | 44.2 Ω | 1 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 100 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.7 mm | 13.8 mm | ARCOL UK LTD | compliant | 8533.21.00.80 | EAR99 | ||||||||||||||||||||||||||||||||||
|
ACS244R2A
Arcol
|
Check for Price | Yes | Transferred | 44.2 Ω | 0.05 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 100 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.7 mm | 13.8 mm | ARCOL UK LTD | compliant | 8533.21.00.80 | EAR99 | ||||||||||||||||||||||||||||||||||
|
ACS244D/SAMPLE-02
Harris Semiconductor
|
Check for Price | Transferred | IN-LINE | CMOS | 2 | NO | 20 | RECTANGULAR | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | AC | R-CDIP-T20 | BUS DRIVER | 4 | 2 | 3-STATE | TRUE | CERAMIC, METAL-SEALED COFIRED | DIP | 9 ns | Not Qualified | THROUGH-HOLE | DUAL | ||||||||||||||||||||||||||||||||||||
|
ACS2448RB
Ohmite Mfg Co
|
Check for Price | Contact Manufacturer | 448 Ω | 0.1 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 100 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.7 mm | 13.8 mm | OHMITE MANUFACTURING CO | unknown | 8533.21.00.80 | EAR99 | |||||||||||||||||||||||||||||||||||
|
ACS2442RB
Arcol
|
Check for Price | Yes | Transferred | 442 Ω | 0.1 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 100 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.7 mm | 13.8 mm | ARCOL UK LTD | compliant | 8533.21.00.80 | EAR99 |